Kensington 4 Port USB 3.0 USB Hub, Line Powered Powered, 180 mm 15 mm 80mm
- RS Stock No.:
- 652-382
- Mfr. Part No.:
- K39121EU
- Brand:
- Kensington
Subtotal (1 unit)*
$84.65
(exc. GST)
$93.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.65 |
*price indicative
- RS Stock No.:
- 652-382
- Mfr. Part No.:
- K39121EU
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Line Powered | |
| Network Connection Type | USB | |
| Depth | 180mm | |
| Width | 80mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source Line Powered | ||
Network Connection Type USB | ||
Depth 180mm | ||
Width 80mm | ||
Height 15mm | ||
- COO (Country of Origin):
- CN
The Kensington USB 3.0 4-Port Hub expands your workspace with four additional USB ports, enabling seamless connectivity for your essential peripherals. Designed for laptops where USB ports are often limited, this external hub ensures you can keep all your desktop accessories connected and ready for use. Featuring USB 3.0 technology, it supports transfer speeds of up to 5 Gbps ten times Faster than USB 2.0 allowing you to work more efficiently. With no drivers required, simply plug it into your laptop and experience immediate accessibility. Whether you're transferring files or connecting devices, this hub is the Ideal solution for maintaining optimal productivity.
Add 4 USB ports for simple device expansion
Leverage USB 3.0 technology for lightning-fast transfer speeds
Enjoy plug-and-play installation with no drivers necessary
Compact design with dimensions of 80 x 15 x 180 mm for easy portability
Lightweight at 50 g, making it an Ideal travel companion
Compatible with systems running Windows 8.1/8/7/Vista/XP and Mac OS X 10.6 or later
Optimal hub for maintaining productivity with essential peripheral connections
- RS Stock No. 1385529
- Mfr. Part No. HB30C4AB
Each
$93.32
- RS Stock No. 1798032
- Mfr. Part No. HB30C4ABW
Each
$60.03
- RS Stock No. 2677830
- Mfr. Part No. HB31CM1A3CB
Each
$105.18
- RS Stock No. 0718794
- Mfr. Part No. BB-USH204-B
Each
$292.88
Related links
- Kensington 4 Port USB Type C USB Hub 52 mm 13 mm 105mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 14 mm 80mm
- Advantech 4 Port USB 3.0 USB Hub 132 mm 32 mm 80mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.0 USB Hub 135 mm 20 mm 50mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in












