StarTech.com 4 Port USB 3.0 USB Hub, USB Powered, 36 mm 14 mm 80mm

Subtotal (1 unit)*

$70.11

(exc. GST)

$77.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 694 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.11

*price indicative

Sponsored
StarTech.com
RS Stock No.:
898-8419
Distrelec Article No.:
302-14-253
Mfr. Part No.:
ST4300MINU3B
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 3.0

Power Source

USB

Height

14mm

Depth

36mm

Width

80mm

Standards/Approvals

CE

StarTech.com USB Hub, 145mm Cable Length, 38g Weight - ST4300MINU3B


Want to set up multiple connections in moments? Make it simple with this USB hub from StarTech.com. It has four ports so you can use peripheral devices like mice, keyboards and monitors simultaneously. The handy unit works equally well with Macs or PCs, so it's a versatile choice for your home, office or studio.

Features & Benefits


Hot-swappableThere's no need to shut down your system when removing this unit. It's a plug-and-play device, so cuts downtime out of the equation.

Fast data transferInformation moves quickly between connected components thanks to a maximum 5Gbps speed.

• Compact dimensions of 80 (W) x 36 (D) x 14mm (H) make it a space-efficient option

• Use with USB 2.0 and USB 1.0/1.1 products for wide compatibility

FAQs


What material is the enclosure made from?The enclosure is made from plastic to resist abrasion and mechanical stress in harsh conditions.

  • RS Stock No. 1798063
  • Mfr. Part No. ST4300MINU3W
Each
$80.58
Each
$93.32
Each
$60.03
Each
$52.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy