Advantech 4 Port USB 3.0 USB Hub, 10/30 V DC Powered, 132 mm 32 mm 80mm

Subtotal (1 unit)*

$790.49

(exc. GST)

$869.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.49

*price indicative

RS Stock No.:
715-571
Mfr. Part No.:
USB-4630
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 3.0

Power Source

10/30 V DC

Network Connection Type

USB 3.0

Height

32mm

Depth

132mm

Standards/Approvals

IC

Width

80mm

COO (Country of Origin):
TW
The Advantech high-speed hub offers superior data transfer capabilities and robust connectivity for various USB devices. Its exceptional isolation technology ensures enhanced protection in demanding environments.

Features 4 x downstream USB 3.0 SuperSpeed ports for fast device connections

Supports up to 5 Gbps transfer speed shared among downstream ports

Includes 10 to 30 VDC power input for flexible powering options

Designed for DIN rail mounting to save space in installations

Provides 3,000 V isolation protection for maximum device safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy