StarTech.com 4 Port USB 3.0 USB Hub, USB Powered, 3.8 in 0.5 in 1.3in
- RS Stock No.:
- 630-228
- Mfr. Part No.:
- H5A4A-USB-HUB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$38.17
(exc. GST)
$41.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,321 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.17 |
*price indicative
- RS Stock No.:
- 630-228
- Mfr. Part No.:
- H5A4A-USB-HUB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | CE, RoHS | |
| Width | 1.3in | |
| Height | 0.5in | |
| Depth | 3.8in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals CE, RoHS | ||
Width 1.3in | ||
Height 0.5in | ||
Depth 3.8in | ||
- COO (Country of Origin):
- VN
StarTech.com USB Hub, 4 USB Ports, USB 3.0 USB Specification - H5A4A-USB-HUB
This USB hub provides additional USB connectivity for devices that need extra ports while remaining powered through the host connection. Designed for environments where compactness and straightforward connectivity matter, it supports high-speed USB data transfer and complies with recognised European environmental and safety standards.
Features and Benefits:
• Four upstream/downstream ports enable simultaneous device connection • USB 3.0 Interface delivers high-speed data transfer performance • Bus-powered design removes need for an external adaptor • Slim profile supports easy storage and transport • Lightweight construction reduces burden when carried with laptops
Applications
• Suitable for expanding I/O on automation workstations with limited ports • Ideal for connecting peripherals to test rigs and measurement laptops • Used with control panels that require multiple USB devices • Can be used for temporary field setups where mains power is unavailable
How is power supplied when multiple devices are connected?
Power is drawn from the host USB connection, so total available power depends on the host ports supply and is shared across connected peripherals.
Which standards ensure its environmental acceptability?
It meets CE and RoHS criteria, indicating conformity with relevant European safety and hazardous substance restrictions.
What physical form factor aids portability?
The units narrow depth and low profile make it Compact and easy to stow in tool bags or laptop compartments.
Which Interface should my host support for full speed?
A host USB 3.0 port is required to achieve the specified high-speed transfer rates.
Related links
- StarTech.com 4 Port USB 3.0 USB Hub 74 mm 13 mm 39mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub 213 mm 23 mm 59mm
- StarTech.com 4 Port USB 3.0 USB Hub 13.5 mm 20 mm 13.5mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 14 mm 80mm
- StarTech.com 4 Port USB 3.0 USB Hub 30 mm 22 mm 137mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 11 mm 40mm

