Aten 3 USB 3.2 USB USB Extender, up to 550 mm Extension Distance
- RS Stock No.:
- 285-4518
- Distrelec Article No.:
- 302-38-381
- Mfr. Part No.:
- UH3239
- Brand:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-4518
- Distrelec Article No.:
- 302-38-381
- Mfr. Part No.:
- UH3239
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| USB Specification | USB 3.2 | |
| Product Type | USB Extender | |
| Number of USB Ports | 3 | |
| Extension Distance | 550mm | |
| Transmission Method | USB | |
| Local Device Depth | 11mm | |
| Power Consumption | 15W | |
| Local Device Height | 133mm | |
| Local Device Width | 36mm | |
| Remote Device Depth | 11mm | |
| Remote Device Height | 133mm | |
| Remote Device Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aten | ||
USB Specification USB 3.2 | ||
Product Type USB Extender | ||
Number of USB Ports 3 | ||
Extension Distance 550mm | ||
Transmission Method USB | ||
Local Device Depth 11mm | ||
Power Consumption 15W | ||
Local Device Height 133mm | ||
Local Device Width 36mm | ||
Remote Device Depth 11mm | ||
Remote Device Height 133mm | ||
Remote Device Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Aten USB C Multi port Mini Dock provides all your essential ports in a sleek and compact device for on the go expansion. Its small yet packed with powerful connectivity, all from a single USB C port. This USB C multiport mini dock with Power Pass Through is a portable, versatile and flexible 6 in 1 adapter for USB C PCs or laptops.
No drivers needed
Apple M1 chip compatible
Supports resolutions up to 4K
Compatible with Thunderbolt™ 3
- RS Stock No. 0624856
- Mfr. Part No. UCE33100
Each
$1,042.23
- RS Stock No. 2677829
- Mfr. Part No. F35023-USB-EXTENDER
Each
$2,155.13
- RS Stock No. 1448000
Each
$109.41
- RS Stock No. 2854515
- Mfr. Part No. UEH4002A
Each
$1,588.31
Related links
- Aten 3 USB 3.2 USB USB Extender
- Aten 6 USB 3.2 USB USB Extender, up to 0.3 m Extension Distance
- StarTech.com 2 Port USB 3.2 USB Extender, up to 350m Extension Distance
- Aten 4 USB 3.2 Uncompressed USB 3.2 over Cat 6A cable USB Extender, up to 100 m Extension Distance
- StarTech.com 2 USB 3.2 Fibre USB Extender, up to 350 m Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- Aten 2 USB 3.2 USB USB Extender
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance












