Molex Straight, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 896-7572
- Distrelec Article No.:
- 304-37-919
- Mfr. Part No.:
- 105133-0011
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.312 | $6.56 | - |
| 125 - 245 | $1.29 | $6.45 | $2.75 |
| 250 + | $1.266 | $6.33 | $11.50 |
*price indicative
- RS Stock No.:
- 896-7572
- Distrelec Article No.:
- 304-37-919
- Mfr. Part No.:
- 105133-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1051 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1051 | ||
- COO (Country of Origin):
- CN
Molex 0.65 mm Pitch micro USB Type B Connector - 105133 Series
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. This micro USB receptacle has a fully shielded laser-stainless steel shell which offers mechanical strength and EMI protection. A keying features prevents mismating with the plug assembly and a pick and place cover allows automated assembly
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Keying features to prevent mismating
Product Application Information
This micro USB Type B connector is ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
Related links
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Vertical, Surface Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
