Molex Vertical, Surface Female- 1 Port Type Micro USB Type B Connector USB 2.0
- RS Stock No.:
- 786-144
- Mfr. Part No.:
- 105133-0021
- Brand:
- Molex
Subtotal (1 reel of 450 units)*
$833.39
(exc. GST)
$916.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $833.39 | $1.852 |
*price indicative
- RS Stock No.:
- 786-144
- Mfr. Part No.:
- 105133-0021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Mount Type | Surface | |
| USB Type | Micro USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Series | 105133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Mount Type Surface | ||
USB Type Micro USB Type B | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Series 105133 | ||
- COO (Country of Origin):
- CN
The Molex Micro USB B Receptacle with Flange is designed for reliable and efficient wire-to-board connections, featuring a vertical surface mount configuration for optimal space utilisation.
Supports a maximum current of 1.8A for power contacts and 1.0A for signal contacts
Features a vertical orientation and full shielding for enhanced electrical protection
Constructed with high-temperature thermoplastic for durability in harsh conditions
Designed with a mating Interface pitch of 0.65mm for precise connections
Capable of operating in temperatures ranging from -30°C to +85°C
Related links
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- RS PRO Straight, Cable Male- 1 Port Type Micro USB Type B USB Connector Micro USB
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
