TE Connectivity Straight, Panel Female- 1 Port Type B IP20 USB Connector USB 2.0
- RS Stock No.:
- 788-4476
- Distrelec Article No.:
- 303-05-468
- Mfr. Part No.:
- 2058365-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$291.29
(exc. GST)
$320.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $291.29 |
| 15 - 49 | $282.92 |
| 50 + | $268.01 |
*price indicative
- RS Stock No.:
- 788-4476
- Distrelec Article No.:
- 303-05-468
- Mfr. Part No.:
- 2058365-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Panel | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2058 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Panel | ||
Current 1A | ||
USB Specification USB 2.0 | ||
IP Rating IP20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2058 | ||
- COO (Country of Origin):
- CN
TE Connectivity Industrial Circular IP67 Sealed Standard USB Receptacle Kits
Industrial circular IP67 sealed standard series USB 2.0 panel mount receptacle kit for use in harsh environments. This industrial circular USB 2.0 panel mount receptacle has a 1/4 turn bayonet coupling ring and consists of a die cast zinc receptacle housing, panel gasket, nut and a USB series B to series A coupler with a thermoplastic housing and tin over nickel shielding.
A dust cover for this receptacle is also available - see stock number 782-5884
TE Connectivity USB Connectors
- RS Stock No. 0287259
- Mfr. Part No. ECF504-UABS-HR
Each
$46.09
Each
$55.15
- RS Stock No. 0280092
Each
$59.04
Related links
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0












