HARTING Right Angle, Through Hole Female- 1 Port Type B IP20 USB Connector USB 2.0
- RS Stock No.:
- 765-8782
- Mfr. Part No.:
- 09455411900
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.84 | - |
| 5 - 9 | $11.69 | $0.75 |
| 10 + | $11.41 | $4.30 |
*price indicative
- RS Stock No.:
- 765-8782
- Mfr. Part No.:
- 09455411900
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series har-Port | ||
- COO (Country of Origin):
- DE
PushPull USB PCB Mounted Sockets
These PCB USB 2.0 sockets from Harting are Through Hole mounted and have Alignment Pins for accurate positioning.
09 45 541 1902 is a Type A socket that incorporates a 2.54 mm pitch 2+2 pin header
09 45 541 1900 is a Type B socket
Related links
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
