Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type B IP20 USB Connector USB 2.0
- RS Stock No.:
- 270-648
- Mfr. Part No.:
- 1653867
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-648
- Mfr. Part No.:
- 1653867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| IP Rating | IP20 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
IP Rating IP20 | ||
Number of Ports 4 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact USB socket insert, 4-pos., with USB Type-A socket and flat-ribbon cable terminal strip (2.54 mm pitch). Designed for Freenet system integration in panel mounting frames, 19" patch panels, and service interfaces.
Degree of protection IP20
Flat ribbon cable connection
Related links
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type A IP20 USB Connector USB Type A
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- Bulgin 30° IP68 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female Type USB Type A IP65 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
