Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.64

(exc. GST)

$7.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 245$1.328$6.64-
250 - 495$1.30$6.502%
500 +$1.278$6.393%

*price indicative

RS Stock No.:
772-6774
Mfr. Part No.:
UX60SC-MB-5ST
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Surface

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

75°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

UX60

Hirose Mini-B USB 2.0 Receptacle Connectors - UX60S Series


A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator and a tin plated copper alloy shell with 5 female gold plated tin contacts.

Note

Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SA' have a mating side configuration with an interface entry angle
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy