Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 2.0
- RS Stock No.:
- 818-804
- Mfr. Part No.:
- CX90M-16P
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 reel of 1600 units)*
$2,777.05
(exc. GST)
$3,054.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,777.05 | $1.736 |
*price indicative
- RS Stock No.:
- 818-804
- Mfr. Part No.:
- CX90M-16P
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Mid Mount | |
| USB Specification | USB 2.0 | |
| Current | 6A | |
| IP Rating | IP54, IP68, IP69K | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Mid Mount | ||
USB Specification USB 2.0 | ||
Current 6A | ||
IP Rating IP54, IP68, IP69K | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric universal cable and connector specification is designed to provide reliable power and data transmission through Advanced USB Type-C technology, ensuring compatibility across various devices.
Supports a maximum current rating of 1.50A for power pins
Operates effectively within a temperature range of -40℃ to +105℃
Exhibits excellent durability with 10,000 mating cycles
Features insulation resistance of 100MΩ minimum at 500V
Endures up to 48 hours in a 5% salt spray environment
Related links
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP69K USB Connector USB 3.0
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
