Hirose Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 122-1710
- Mfr. Part No.:
- UX60SC-MB-5ST
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-1710
- Mfr. Part No.:
- UX60SC-MB-5ST
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UX60 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UX60 | ||
- COO (Country of Origin):
- CN
Hirose Mini-B USB 2.0 Receptacle Connectors - UX60S Series
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator and a tin plated copper alloy shell with 5 female gold plated tin contacts.
Note
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SA' have a mating side configuration with an interface entry angle
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
- RS Stock No. 7025479
- Mfr. Part No. 47491-0001
Each (In a Pack of 5)
$1.71
- RS Stock No. 9108532
- Mfr. Part No. ZX62WRD-B-5PC
Each (In a Pack of 10)
$2.138
- RS Stock No. 1768672P
- Mfr. Part No. 105455-0101
Each (Supplied on a Reel)
$3.306
- RS Stock No. 1789510
- Mfr. Part No. 105017-1001
Each (In a Pack of 10)
$1.938
Related links
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0











