Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 725-6014
- Mfr. Part No.:
- MUSBD51100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $3.12
View bulk pricing optionsSubtotal (1 unit)*
$18.76
(exc. GST)
$20.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 30 November 2026
- Plus 60 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $18.76 | - |
| 13 - 24 | $18.52 | $3.12 |
| 25 + | $18.15 | $15.25 |
*price indicative
- RS Stock No.:
- 725-6014
- Mfr. Part No.:
- MUSBD51100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Orientation Straight | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
- RS Stock No. 7255989
- Mfr. Part No. MUSBB55104
Each
$28.59
- RS Stock No. 1820889
- Mfr. Part No. MUSB-D511-N0
Each
$17.94
- RS Stock No. 7256005
- Mfr. Part No. MUSBD11131
Each
$53.30
- RS Stock No. 7256001
- Mfr. Part No. MUSBD11130
Each
$23.85
Related links
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0









