TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- RS Stock No.:
- 287-7374
- Mfr. Part No.:
- 2480842-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$614.50
(exc. GST)
$676.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.229 | $614.50 | - |
| 1000 - 2000 | $1.18 | $590.00 | 3% |
| 2500 - 4500 | $1.134 | $567.00 | 7% |
| 5000 - 9500 | $1.092 | $546.00 | 11% |
| 10000 + | $1.053 | $526.50 | 14% |
*price indicative
- RS Stock No.:
- 287-7374
- Mfr. Part No.:
- 2480842-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB C Connector | |
| Mount Type | Top Mount | |
| USB Type | USB Type C | |
| USB Specification | 2 | |
| Current | 3A | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB C Connector | ||
Mount Type Top Mount | ||
USB Type USB Type C | ||
USB Specification 2 | ||
Current 3A | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Type C charge only receptacles are a simplified version of a standard USB Type C receptacle that use the familiar USB Type C form factor for power only applications. USB charge only receptacles reduce the complexity and failure rate of the connector by eliminating most of the pins and associated solder points in the connector which also helps to reduce the overall cost. The 16 data transfer pins and 2 of the ground pins are removed, leaving only 4 power pins and 2 ground pins. The connectors mate with standard USB Type C plugs and cable assemblies that transfers both data and power, so there are no additional steps or hardware needed by the end user when interacting with the product. The customer end product can also be upgraded to a higher performance standard USB Type C receptacle with little to no change in the existing board design.
Durability 20000 cycles
Insulator UL 94V0 rated
Standard USB Type C interface
Mates with standard USB Type C plugs and cable assemblies
Designed to allow upgrade to standard USB Type C receptacle
- RS Stock No. 2877375P
- Mfr. Part No. 2480842-1
Each (Supplied on a Reel)
$1.228
- RS Stock No. 2877375
- Mfr. Part No. 2480842-1
Each (On a Tape of 5)
$1.228
- RS Stock No. 2877373
- Mfr. Part No. 2480803-1
Each (On a Tape of 5)
$1.61
- RS Stock No. 2877369
- Mfr. Part No. 2479774-2
Each (On a Tape of 5)
$2.932
Related links
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0











