TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- RS Stock No.:
- 287-7370
- Mfr. Part No.:
- 2480790-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$943.00
(exc. GST)
$1,037.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.943 | $943.00 | - |
| 2000 - 2000 | $0.905 | $905.00 | 4% |
| 3000 - 4000 | $0.871 | $871.00 | 7% |
| 5000 - 9000 | $0.838 | $838.00 | 11% |
| 10000 + | $0.808 | $808.00 | 14% |
*price indicative
- RS Stock No.:
- 287-7370
- Mfr. Part No.:
- 2480790-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB C Connector | |
| Mount Type | Top Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 2.0 | |
| Current | 3A | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 2480790 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB C Connector | ||
Mount Type Top Mount | ||
USB Type USB Type C | ||
USB Specification USB 2.0 | ||
Current 3A | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 2480790 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Type C charge only receptacles are a simplified version of a standard USB Type C receptacle that use the familiar USB Type C form factor for power only applications. USB charge only receptacles reduce the complexity and failure rate of the connector by eliminating most of the pins and associated solder points in the connector which also helps to reduce the overall cost. The 16 data transfer pins and 2 of the ground pins are removed, leaving only 4 power pins and 2 ground pins. The connectors mate with standard USB Type C plugs and cable assemblies that transfers both data and power, so there are no additional steps or hardware needed by the end user when interacting with the product. The customer end product can also be upgraded to a higher performance standard USB Type C receptacle with little to no change in the existing board design.
Durability 20000 cycles
Insulator UL 94V0 rated
Standard USB Type C interface
Mates with standard USB Type C plugs and cable assemblies
Designed to allow upgrade to standard USB Type C receptacle
Related links
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Vertical, Surface Mount Male- 1 Port Type USB Type C Connector USB 2.0
