Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.42

(exc. GST)

$70.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$64.42
10 - 24$61.76
25 - 49$59.10
50 - 99$55.07
100 +$53.20

*price indicative

RS Stock No.:
287-0942
Distrelec Article No.:
303-97-936
Mfr. Part No.:
PX0843/A3
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Current

1A

USB Specification

USB 3.0

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

0°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

UL94V-0, RoHS Compliant

Hazardous Area Certification

No

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin front panel mount leaded USB 3.0 connector PX0843 series is a sealed a socket front of panel to 10 way crimp connector that is water and dustproof to IP68 when mated with a compatible connector. It features a standard USB 3.0 type a socket to a 125mm long cable terminated in a 10 way crimp connector, ideal for use with pc header connections.

Sealed standard USB 3.0 Type A socket

Water and dustproof to IP68

125mm long cable terminated with a 10-way crimp connector

Compatible with PX0840 and PX0841 USB cables

IP68 and IP69K rated for protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy