Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.41

(exc. GST)

$65.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.41
10 - 24$56.94
25 - 49$54.47
50 - 99$50.76
100 +$49.03

*price indicative

RS Stock No.:
287-0944
Distrelec Article No.:
303-97-938
Mfr. Part No.:
PX0845/A3
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A

USB Specification

USB 3.0

Current

1A

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

5V

Termination Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS Compliant, UL94V-0

Hazardous Area Certification

No

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin rear panel mount USB 3.0 connector PX0845 series sealed a socket is designed to provide a water and dustproof solution with a standard USB 3.0 type a socket. It is ideal for direct mounting to pcb contacts, ensuring a secure and reliable connection.

Water and dustproof to IP68 when mated with compatible connectors

Sealed Standard USB 3.0 Type A socket for direct mount PCB contacts

Compatible with PX0840, PX0841 USB cables for versatile connectivity

Polyester glass filled body material for durability and strength

UL94V-0 flame rating for safety and reliability

Rohs Compliant and designed for a voltage max of 5V and current max of 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy