Bulgin Straight, Panel Female- 1 Port Type USB Type A to A IP69K, IP68, IP66 USB Connector USB 3.0
- RS Stock No.:
- 664-203
- Mfr. Part No.:
- PXP6042/AA3
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$82.73
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $82.73 | - |
| 10 + | $76.13 | 7% |
*price indicative
- RS Stock No.:
- 664-203
- Mfr. Part No.:
- PXP6042/AA3
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A to A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| IP Rating | IP69K, IP68, IP66 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A to A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
IP Rating IP69K, IP68, IP66 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Cable | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Bulgin Rugged front panel mount USB 3.0 connector designed for demanding environments. It features a sealed Type A socket on the external face and a Type B socket on the internal face. With IP66, IP68, and IP69K ratings, it resists water, dust, and high-pressure washdowns when mated. The 30° push-twist locking mechanism ensures secure, tamperproof connections. Ideal for kiosks, industrial panels, and outdoor electronics.
Plastic body front panel mount connector
30 degree push twist locking and tamperproof lock prevents accidental un mating
Mate with USB A Plastic Body USB Cables
Related links
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
