Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 4
- RS Stock No.:
- 261-9681
- Mfr. Part No.:
- 12402143E512A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 1000 units)*
$1,314.00
(exc. GST)
$1,445.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | $1.314 | $1,314.00 |
*price indicative
- RS Stock No.:
- 261-9681
- Mfr. Part No.:
- 12402143E512A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Mount Type | Top Mount | |
| USB Specification | USB 4 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 20V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | USB4 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Mount Type Top Mount | ||
USB Specification USB 4 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 20V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Series USB4 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions USB connector is USB4 type C connector of third generation.
Operating temperature range -40°C to +85°C
Material contact copper alloy
Related links
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
