Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
261-9680
Mfr. Part No.:
12402136E512A
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Mid Mount

Current

5A

USB Specification

USB 4

IP Rating

IP68

Connector Gender

Female

Orientation

Right Angle

Voltage

20V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Series

USB4

COO (Country of Origin):
CN
The Amphenol Communications Solutions USB connector is USB4 type C connector of third generation.

Operating temperature range -40°C to +85°C

Material contact copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy