Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4
- RS Stock No.:
- 261-9679
- Mfr. Part No.:
- 12402136E512A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9679
- Mfr. Part No.:
- 12402136E512A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Mount Type | Mid Mount | |
| USB Specification | USB 4 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Series | USB4 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Mount Type Mid Mount | ||
USB Specification USB 4 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Series USB4 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions USB connector is USB4 type C connector of third generation.
Operating temperature range -40°C to +85°C
Material contact copper alloy
Related links
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- Hirose Right Angle IP69K USB Connector USB 2.0
