Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 220-8504
- Mfr. Part No.:
- 12401598E4#2A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
- Plus 1,970 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5 - 245 | $2.518 | $12.59 |
| 250 - 495 | $2.456 | $12.28 |
| 500 + | $2.418 | $12.09 |
*price indicative
- RS Stock No.:
- 220-8504
- Mfr. Part No.:
- 12401598E4#2A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB Type C | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | gen2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB Type C | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 100V | ||
Minimum Operating Temperature -45°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series gen2 | ||
- COO (Country of Origin):
- CN
USB TYPE C RCPT R/A HYBRID DUAL SMT
USB Connectors
The Amphenol USB connector use for USB C type. It is made up of high temperature polymer material and copper alloy contacts.
Black in colour
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
