Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$234.00

(exc. GST)

$257.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$234.00-
10 - 24$224.454%
25 - 49$210.1010%
50 - 99$205.3512%
100 +$195.8016%

*price indicative

RS Stock No.:
254-6507
Mfr. Part No.:
USB3F2BSCC
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Flange

USB Specification

USB 3.0

IP Rating

IP68

Orientation

Straight

Connector Gender

Female

Number of Ports

2

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/IEC 11801, TIA/EIA 568B

Hazardous Area Certification

No

Series

USB3F

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.

Operating temperature range is -40⁰C to +85⁰C

Square flange receptacle mounting style

Number of port is 1


Each
$133.89
Each
$112.71
Each
$85.19
Each
$94.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy