Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$135.31

(exc. GST)

$148.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$135.31
10 - 24$129.78
25 - 49$121.52
50 - 99$118.76
100 +$113.25

*price indicative

RS Stock No.:
254-6515
Mfr. Part No.:
USBFTV21ZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP67

Number of Ports

2

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-DTL-38999 Series III, EN45545, MIL-DTL-26482 military specifications, MIL-DTL-26482 J, UL94 V0

Hazardous Area Certification

No

Series

USBFTV

COO (Country of Origin):
IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.

Operating temperature range is -40⁰C to +85⁰C

Square flange receptacle mounting style

Number of port is 1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy