Telegartner Straight, DIN Rail Female/Female Type A IPX0, IP2X USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.59

(exc. GST)

$49.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.59
10 - 19$40.89
20 - 49$37.72
50 - 99$35.03
100 +$32.69

*price indicative

RS Stock No.:
252-6541
Mfr. Part No.:
J00029A0108
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

USB Connector

USB Type

A

Mount Type

DIN Rail

USB Specification

USB 3.0

Current

3A

IP Rating

IPX0, IP2X

Connector Gender

Female/Female

Orientation

Straight

Voltage

500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

IEC 60529, UL 1863

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Telegartner USB keystone type A USB3.0 with phosphor bronze shield and minimum 1 μm Ni.

Phosphor bronze contacts

Temperature range of -40°C to +70°C


1 Tray of 100
$428.18
Each
$155.52
1 Pack of 5
$27.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy