Telegartner Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$251.75

(exc. GST)

$276.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$251.75
2 - 4$247.11
5 - 9$239.92
10 +$228.09

*price indicative

RS Stock No.:
878-2441
Mfr. Part No.:
J60020A0004
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Panel

USB Specification

USB 3.0

Current

1A

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

500V

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

85°C

Contact Material

Copper

Standards/Approvals

No

Hazardous Area Certification

No

Series

TOC

COO (Country of Origin):
DE

Telegärtner DataVoice TOC IP68 Outdoor USB-Keystone 3.0 Type A Bulkhead Set


TOC IP68 outdoor USB-Keystone 3.0 Type A female to female bulkhead set with a performance of up to 5 Gbps suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal the connection. This TOC IP68 USB-Keystone jack 3.0 Type A bulkhead set has a nickel plated brass bulkhead housing, a PBT UL94 V0 jack housing and shielding. An IP68 bulkhead protective cap is available separately, please see stock number 878-2494.

Telegärtner DataVoice TOC IP68 Outdoor USB Connectors


Standards

Connector standard to IEC61076-3-107
IP68 protection to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy