Phoenix Contact Female Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 536-005
- Mfr. Part No.:
- 1055554
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $49.00
View bulk pricing optionsSubtotal (1 unit)*
$61.35
(exc. GST)
$67.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.35 | - |
| 10 + | $56.45 | $49.00 |
*price indicative
- RS Stock No.:
- 536-005
- Mfr. Part No.:
- 1055554
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | A | |
| USB Specification | USB 3.0 | |
| Current | 1.5A | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type A | ||
USB Specification USB 3.0 | ||
Current 1.5A | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Gender changer adapter is designed to facilitate seamless connectivity in a variety of applications, particularly where USB connections are required. Crafted to support USB 3.0 technology, this component enhances flexibility by allowing two USB A female ends to connect effortlessly. Its robust design ensures reliable performance across a wide temperature range, making it suitable for diverse operational environments. The device meets stringent industry standards for electrical properties, providing peace of mind for users who require quality and compliance.
Operating temperature range accommodates extreme conditions
IP20 rated for protection against solid objects
Lightweight design ensures easy installation and use
Compliant with EU RoHS and other environmental standards
Ideal for applications in industrial automation and manufacturing
- RS Stock No. 2671763
- Mfr. Part No. 1332636
Each (In a Pack of 100)
$2.715
- RS Stock No. 2671765
- Mfr. Part No. 1332638
Each (In a Pack of 140)
$2.551
- RS Stock No. 2671759
- Mfr. Part No. 1332631
Each (In a Pack of 100)
$1.501
- RS Stock No. 2671760
- Mfr. Part No. 1332632
Each (In a Pack of 110)
$1.61
Related links
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight, Wave Soldering Mount Female Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS PRO Straight IP65 IP68, IP69 USB Connector USB 3.0
- Phoenix Contact Straight, Through Hole Female- 24 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0












