CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $6.94

View bulk pricing options

Subtotal (1 box of 10 units)*

$158.04

(exc. GST)

$173.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$15.804$158.04-
20 - 40$15.457$154.57$6.94
50 - 90$15.117$151.17$34.35
100 +$14.784$147.84$102.00

*price indicative

RS Stock No.:
228-1216
Mfr. Part No.:
17-200881
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Current

1.5A

USB Specification

USB 2.0

IP Rating

IP67

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30Vrms

Minimum Operating Temperature

-40°C

Termination Type

Socket

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Hazardous Area Certification

No

Series

17

The CONEC USB receptacle assembly kit has USB 2.0 version with type A available in female PCB version.

IP67 protection class

RoHS compliant

Operating temperature range is from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy