Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 785-829
- Mfr. Part No.:
- UE27AE5410H
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
$447.14
(exc. GST)
$491.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $447.14 | $2.236 |
*price indicative
- RS Stock No.:
- 785-829
- Mfr. Part No.:
- UE27AE5410H
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | UE27 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type PCB | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series UE27 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is an essential component is designed to ensure secure and reliable connections in various applications. Its robust build guarantees optimal performance in demanding environments.
High-quality material enhances durability and longevity
Precision-is engineered for reliable signal transmission
Versatile design suitable for various applications
User-friendly installation process ensures quick setup
Related links
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
