Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.33

(exc. GST)

$5.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 02 November 2026
  • Plus 131 unit(s) shipping from 06 November 2026
  • Plus 150 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$5.33
13 - 24$5.28
25 +$5.13

*price indicative

Packaging Options:
RS Stock No.:
748-0850
Mfr. Part No.:
614004134726
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

Wurth USB PCB Connectors


This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy