Samtec Straight, Surface Female- 1 Port Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 200-0491
- Mfr. Part No.:
- MUSB-05-F-B-SM-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2750 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$752.40
(exc. GST)
$827.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 2200 | $1.368 | $752.40 | - |
| 2750 + | $1.231 | $677.05 | 10% |
*price indicative
- RS Stock No.:
- 200-0491
- Mfr. Part No.:
- MUSB-05-F-B-SM-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Cable | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
The Samtec Mini USB Interface has MUSB series. It is a female type B with 2. 0 USB version .
Available in standard or high-retention
Cost saving flash gold plating available
Related links
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
