Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 182-2981
- Distrelec Article No.:
- 304-38-377
- Mfr. Part No.:
- 10118192-0001LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2450 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 190 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 2440 | $0.581 | $5.81 | - |
| 2450 - 4890 | $0.573 | $5.73 | 1% |
| 4900 + | $0.565 | $5.65 | 2% |
*price indicative
- RS Stock No.:
- 182-2981
- Distrelec Article No.:
- 304-38-377
- Mfr. Part No.:
- 10118192-0001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 101xxxxx-0001LF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 101xxxxx-0001LF | ||
- COO (Country of Origin):
- CN
Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
