Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
182-2939
Mfr. Part No.:
10118192-0001LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type B

USB Specification

USB 2.0

Current

1.8A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

101xxxxx-0001LF

COO (Country of Origin):
CN
Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy