Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type B USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.17

(exc. GST)

$11.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240$1.017$10.17
250 - 490$0.992$9.92
500 +$0.976$9.76

*price indicative

Packaging Options:
RS Stock No.:
220-8496
Mfr. Part No.:
10103593-0001LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Surface

USB Type

B

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

5

Voltage

100V

Minimum Operating Temperature

-45°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

MID-MOUNT

COO (Country of Origin):
CN

Micro USB B 2.0 Rcpt 5P R/A SMT


USB Connectors

The Amphenol USB connector which is highly suitable for interconnect solutions required by mobile phone makers. It has full metal shielding.

RoHS compliance

Lead-free

Support OTG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy