Samtec Straight, Through Hole Female- 1 Port Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 180-3230
- Mfr. Part No.:
- USB-B-S-S-W-TH
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$1,093.00
(exc. GST)
$1,202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 4000 | $1.093 | $1,093.00 |
| 5000 + | $0.983 | $983.00 |
*price indicative
- RS Stock No.:
- 180-3230
- Mfr. Part No.:
- USB-B-S-S-W-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-B | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-B | ||
- COO (Country of Origin):
- CN
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
- RS Stock No. 1803383
- Mfr. Part No. USB-B-S-F-B-VT
Each (In a Pack of 5)
$2.384
- RS Stock No. 1800485
- Mfr. Part No. USB-B-S-F-B-TH-R
Each (In a Pack of 10)
$1.52
- RS Stock No. 1803389
- Mfr. Part No. USB-B-S-S-W-TH
Each (In a Pack of 5)
$2.08
- RS Stock No. 1800547
- Mfr. Part No. USBR-B-S-S-O-TH
Each (In a Pack of 5)
$3.372
Related links
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector











