Samtec Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector
- RS Stock No.:
- 161-2312
- Mfr. Part No.:
- USB-B-S-S-B-TH
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2312
- Mfr. Part No.:
- USB-B-S-S-B-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
- RS Stock No. 1612310
- Mfr. Part No. USB-B-S-F-B-TH
Each (In a Tray of 10)
$1.803
- RS Stock No. 1612305
- Mfr. Part No. USB-A-S-F-B-TH
Each (In a Tray of 10)
$1.34
- RS Stock No. 1612313
- Mfr. Part No. USBR-A-D-F-O-TH
Each (In a Tray of 10)
$2.783
- RS Stock No. 2081565
- Mfr. Part No. SPM-05-S-B-RA-PF
Each (In a Tube of 35)
$5.633
Related links
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0








