Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$482.25

(exc. GST)

$530.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250$1.929$482.25
500 - 1000$1.871$467.75
1250 - 2250$1.815$453.75
2500 +$1.736$434.00

*price indicative

RS Stock No.:
179-6455
Mfr. Part No.:
51387-0578-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Surface

Current

1A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

0°C

Termination Type

Solder

Contact Material

High Performance Alloy, Phosphor Bronze

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

5138

COO (Country of Origin):
CN

Molex On-The-Go (OTG) Mini-B SMT USB Receptacle, 51387 Series


51387 series OTG (On-The-Go) SMT Mini-B USB 2.0 receptacle with a 0.80 mm pitch and short body design. This Mini-B USB 2.0 receptacle features a metal shield for EMI and RFI protection. The shell also incorporates metal tabs that provide extra retention on the PCB.

Molex Mini-USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy