Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- RS Stock No.:
- 786-213
- Mfr. Part No.:
- 205714-1001
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$6,491.47
(exc. GST)
$7,140.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,491.47 | $6.491 |
*price indicative
- RS Stock No.:
- 786-213
- Mfr. Part No.:
- 205714-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 3.2 Gen 2 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | 205714 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 3.2 Gen 2 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series 205714 | ||
- COO (Country of Origin):
- CN
The Molex USB connector is designed for seamless integration in diverse electronic applications, offering reliable connectivity and robust performance tailored for various industrial environments.
Features high-speed internal I/O connections for enhanced data transfer
Built to withstand harsh industrial conditions, ensuring durability and longevity
Supports multiple connector configurations, allowing versatility in design
Incorporates robust locking mechanisms for secure connections during operation
Related links
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
