Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.58

(exc. GST)

$9.44

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 70 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 370$0.858$8.58
380 - 740$0.846$8.46
750 +$0.831$8.31

*price indicative

Packaging Options:
RS Stock No.:
175-0645
Mfr. Part No.:
UX60SC-MB-5ST(80)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

Mount Type

Surface

USB Type

Mini USB Type B

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

UX

COO (Country of Origin):
CN
The Hirose Electric UX series, SMT type, Type mini B USB 2. 0 standard receptacle connector has 5 contacts and female contact gender.

RoHS compliant

Low skew structure

No heat-shrink tube needed

Easy to handle plug

Metal shield for SMT mounting

Temperature ranges between -30.0°C to 75°C

Right angle body orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy