Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7647
- Mfr. Part No.:
- NUB-20PMFP-SC7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $23.80
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$476.05
(exc. GST)
$523.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $9.521 | $476.05 | - |
| 100 - 150 | $9.283 | $464.15 | $23.80 |
| 200 + | $9.14 | $457.00 | $76.20 |
*price indicative
- RS Stock No.:
- 174-7647
- Mfr. Part No.:
- NUB-20PMFP-SC7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | NUB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1A | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series NUB | ||
- COO (Country of Origin):
- CN
Amphenol Mini USB Connector
The Amphenol NUB series is a mini USB 2.0 B-type male connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. Operating temperature ranges between -40°C and 105°C with 1A current rating.
Features and Benefits
• Body orientation is up to 180°
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
Certifications
• IP67 rated
- RS Stock No. 1747813
- Mfr. Part No. NUB-20PMFP-SC7001
Each
$10.52
- RS Stock No. 1747805
- Mfr. Part No. UB-20PMFP-LC7003
Each
$23.59
- RS Stock No. 1820889
- Mfr. Part No. MUSB-D511-N0
Each
$16.97
- RS Stock No. 6742283P
- Mfr. Part No. A-USB-BPFS
Each (Supplied in a Bag)
$34.04
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0











