Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 170-2691
- Mfr. Part No.:
- MUSBC31130
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $31.32
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$627.00
(exc. GST)
$689.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | $31.35 | $627.00 | - |
| 40 - 60 | $30.567 | $611.34 | $31.32 |
| 80 + | $30.096 | $601.92 | $100.32 |
*price indicative
- RS Stock No.:
- 170-2691
- Mfr. Part No.:
- MUSBC31130
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 100V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
- RS Stock No. 1620578
- Mfr. Part No. MUSBC21130
Each (In a Bag of 20)
$43.691
- RS Stock No. 7255991
- Mfr. Part No. MUSBC21130
Each
$47.44
- RS Stock No. 7255998
- Mfr. Part No. MUSBC11130
Each
$16.47
- RS Stock No. 7255976
- Mfr. Part No. MUSBA11130
Each
$14.09
Related links
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female/Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0











