Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type A IP67 USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.13

(exc. GST)

$21.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$19.13
15 - 29$18.66
30 +$18.41

*price indicative

RS Stock No.:
182-0885
Mfr. Part No.:
MUSBRA111R5
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Panel

USB Type

A

Current

1.5A

USB Specification

USB 2.0

Orientation

Right Angle

IP Rating

IP67

Connector Gender

Female

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

The Amphenol ICC USB connector is female right angle connector with panel mounting type.

Operating Temperature: -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy