Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 166-5148
- Mfr. Part No.:
- UX60SC-MB-5S8(80)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5148
- Mfr. Part No.:
- UX60SC-MB-5S8(80)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UX60 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UX60 | ||
- COO (Country of Origin):
- JP
Hirose Mini-B USB 2.0 Receptacle Connectors - UX60S Series
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator and a tin plated copper alloy shell with 5 female gold plated tin contacts.
Note
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SA' have a mating side configuration with an interface entry angle
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
- RS Stock No. 8006860
- Mfr. Part No. 67068-9000
Each
$2.18
- RS Stock No. 8006857
- Mfr. Part No. 67068-8001
Each
$4.29
- RS Stock No. 8006851
- Mfr. Part No. 67068-8011
Each
$4.57
- RS Stock No. 8006841
- Mfr. Part No. 67068-8010
Each
$3.80
Related links
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0












