TE Connectivity Straight, Cable Male- 1 Port Type A IP20 USB Connector USB 2.0
- RS Stock No.:
- 164-8870
- Mfr. Part No.:
- 2013798-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$440.80
(exc. GST)
$484.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $8.816 | $440.80 | - |
| 100 - 150 | $8.596 | $429.80 | 2% |
| 200 + | $8.463 | $423.15 | 4% |
*price indicative
- RS Stock No.:
- 164-8870
- Mfr. Part No.:
- 2013798-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Cable | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2013 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Cable | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2013 | ||
- COO (Country of Origin):
- CN
TE Connectivity Industrial Type A USB Plug Connector Kits
TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are intermateable with existing USB type A receptacles.
The housings of these Type A USB 2.0 plug are made from black high temperature UL94V-0 thermoplastic, with a nickel plated shield and gold plated brass contacts. The kits comprise of a retention housing, cover, lock spring, front and back shell, plug housing and cap housing.
Applications:
• HMI panels
• Machine vision
• Printers
• Barcode readers
• Mass storage
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
