TE Connectivity Straight, Cable Male- 1 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 719-9425
- Distrelec Article No.:
- 303-17-987
- Mfr. Part No.:
- 1827525-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 763 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.63 | - |
| 25 - 74 | $14.37 | 1% |
| 75 - 199 | $14.03 | 4% |
| 200 - 399 | $13.69 | 6% |
| 400 + | $13.37 | 8% |
*price indicative
- RS Stock No.:
- 719-9425
- Distrelec Article No.:
- 303-17-987
- Mfr. Part No.:
- 1827525-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Cable | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MECHATROLINK II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Cable | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MECHATROLINK II | ||
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
Applications:
• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
TE Connectivity USB Connectors
- RS Stock No. 7199425P
- Mfr. Part No. 1827525-1
Each (Supplied in a Bag)
$14.89
- RS Stock No. 7060181
- Mfr. Part No. 2013798-1
Each
$10.69
- RS Stock No. 7187218
- Mfr. Part No. 2040305-1
Each
$8.51
- RS Stock No. 1648870
- Mfr. Part No. 2013798-1
Each (In a Tray of 50)
$8.816
Related links
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0










