TE Connectivity Straight, Through Hole Female- 1 Port Type A USB Connector 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 1000 units)*

$5,843.00

(exc. GST)

$6,427.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
1000 - 4000$5.843$5,843.00
5000 +$5.259$5,259.00

*price indicative

RS Stock No.:
163-9424
Mfr. Part No.:
1775690-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Through Hole

USB Type

A

USB Specification

2.0

Current

1A

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

1775

COO (Country of Origin):
CN

Locking USB Connector


The TE Locking USB Connector creates a stable locking interconnection for internal USB cable routing in computers and other devices. The newly designed unique vertical locking feature helps prevent accidental plug removal, ensuring a secure and reliable connection for a USB connector Type A plug. Operating as a USB 2.0 female port, the TE Locking USB Connector is Ideal for use with mobile technology where extra protection is required for exposed USB connections.

Features and Benefits:

• Standard A Series USB connector

• Enabled plug security for transit or internal cabling

• Top mount location

• Terminates to printed circuit board

• USB female

TE Connectivity USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy