TE Connectivity Straight, Through Hole Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 164-7800
- Mfr. Part No.:
- 5788336-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 288 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 144 units)*
$536.69
(exc. GST)
$590.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 144 - 144 | $3.727 | $536.69 | - |
| 288 - 432 | $3.634 | $523.30 | 2% |
| 576 + | $3.578 | $515.23 | 3% |
*price indicative
- RS Stock No.:
- 164-7800
- Mfr. Part No.:
- 5788336-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 5788 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 5788 | ||
- COO (Country of Origin):
- CN
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing MADE from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle Surface, Surface Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
