Samtec Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
- RS Stock No.:
- 161-2308
- Mfr. Part No.:
- USB-A-S-S-B-TH
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2308
- Mfr. Part No.:
- USB-A-S-S-B-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Related links
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Molex Right Angle Socket- Single Port Type A 3.0 USB Connector
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
