Molex Right Angle, Panel Female- 1 Port Type A USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.69

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 1,029 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2799$1.69
2800 - 5599$1.66
5600 +$1.64

*price indicative

RS Stock No.:
151-2702
Distrelec Article No.:
301-61-447
Mfr. Part No.:
482580002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Panel

USB Type

A

USB Specification

USB 2.0

Current

1.5A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

250V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

4825

COO (Country of Origin):
DE
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right Angle, Sink Reverse Type, Mid Mount with side flange and Bevelled Metal Pins, 0.76μm Gold (Au) Plating, Lead-Free

Each (In a Pack of 5)
$2.156
Each
$2.73
Each
$2.60
Each
$2.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy